Multicomp MCHTC-45M technical specifications.
| Fuse Current | 6.3A |
| Material | Polycarbonate |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCHTC-45M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
