Multicomp MCIPTG14K-V technical specifications.
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 1.42mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Force | 2.16N |
| Reach SVHC Compliant | No |
| Series | Side Push |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 4.34mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCIPTG14K-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.