Multicomp MCKP1330SP1-4723 technical specifications.
| Height | 3.8mm |
| Impedance | 8R |
| Mount | External |
| Outside Diameter | 13mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.2kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKP1330SP1-4723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.