Multicomp MCKP1734SP3 -4731 technical specifications.
| Maximum Resonant Frequency | 750Hz |
| Frequency Range | 750 to 20000Hz |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 89dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp MCKP1734SP3 -4731 to view detailed technical specifications.
No datasheet is available for this part.