Multicomp MCKPCM-97H45P-40DB-4808 technical specifications.
| Current Rating | 500uA |
| Height | 4.5mm |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | External |
| Outside Diameter | 9.7mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 16kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCKPCM-97H45P-40DB-4808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.