Multicomp MCKPCM-97H67P-40DB-4807 technical specifications.
| Current Rating | 500A |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 16kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCKPCM-97H67P-40DB-4807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.