Multicomp MCKPI-G2210L-3672 technical specifications.
| Height | 10.5mm |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | External |
| Outside Diameter | 22mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4.2kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPI-G2210L-3672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.