Multicomp MCKPI-G2313L-3967 technical specifications.
| Height | 19mm |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | External |
| Outside Diameter | 23mm |
| Self Resonant Frequency | 3.3kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCKPI-G2313L-3967 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.