Multicomp MCKPI-G4211L-3673 technical specifications.
| Height | 16mm |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | External |
| Outside Diameter | 42mm |
| Self Resonant Frequency | 2.8kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCKPI-G4211L-3673 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.