Multicomp MCKPI-G4320-3677 technical specifications.
| Height | 33mm |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | External |
| Outside Diameter | 43mm |
| Self Resonant Frequency | 2.9kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCKPI-G4320-3677 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.