Multicomp MCKPM-G1201A8-3707 technical specifications.
| Current Rating | 30mA |
| Height | 9mm |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1V |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPM-G1201A8-3707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.