Multicomp MCKPMB-G28012-K4119 technical specifications.
| Current Rating | 250mA |
| Height | 15mm |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 10.5V |
| Reach SVHC Compliant | Unknown |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPMB-G28012-K4119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
