Multicomp MCKPMB-G3008E-K3901 technical specifications.
| Height | 13.25mm |
| Outside Diameter | 30mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.1kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPMB-G3008E-K3901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.