Multicomp MCKPR-G2313-4129 technical specifications.
| Capacitance | 24nF |
| Height | 4.2mm |
| Max Supply Voltage | 30V |
| Mount | External |
| Outside Diameter | 23mm |
| Self Resonant Frequency | 4kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPR-G2313-4129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.