Multicomp MCKPR-G4420-4134 technical specifications.
| Capacitance | 66nF |
| Height | 14mm |
| Max Supply Voltage | 30V |
| Mount | External |
| Outside Diameter | 44mm |
| Self Resonant Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPR-G4420-4134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.