Multicomp MCKPSP4075PF-08/0.25B-4770 technical specifications.
| Maximum Resonant Frequency | 550Hz |
| Frequency Range | 550 to 6000Hz |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 83dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCKPSP4075PF-08/0.25B-4770 to view detailed technical specifications.
No datasheet is available for this part.