Multicomp MCKPT-G1340-3917 technical specifications.
| Capacitance | 9.5nF |
| Height | 6.8mm |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Outside Diameter | 12.7mm |
| Self Resonant Frequency | 4kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPT-G1340-3917 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.