Multicomp MCKPX-G1612A-3701 technical specifications.
| Current Rating | 30mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.3kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPX-G1612A-3701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.