Multicomp MCM2A-L technical specifications.
| Body Depth | 6mm |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Operating Force | 2.45N |
| Reach SVHC Compliant | Unknown |
| Termination | J-Lead |
| Throw Configuration | SPDT |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCM2A-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.