Multicomp MCMET2A250V technical specifications.
| Package/Case | Radial |
| Current Rating | 2A |
| Diameter | 8.35mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2A |
| Lead Length | 22mm |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCMET2A250V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.