Multicomp MCMSF1.6A250V technical specifications.
| Package/Case | Radial |
| Current Rating | 1.6A |
| Fuse Current | 1.6A |
| Lead Length | 22mm |
| Length | 7.7mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCMSF1.6A250V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.