Multicomp MCMT5-F-V technical specifications.
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCMT5-F-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.