Multicomp MCNDI-06S technical specifications.
| Contact Current Rating | 100mA |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2.54mm |
| Length | 16.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 6 |
| Number of Poles | 1 |
| Number of Positions | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | NDI |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCNDI-06S to view detailed technical specifications.
No datasheet is available for this part.