Multicomp MCPL3-AC-V technical specifications.
| Current Rating | 1mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Operating Force | 200gf |
| Reach SVHC Compliant | No |
| Series | MCPL3 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 11.8mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCPL3-AC-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.