Multicomp MCPTF-V technical specifications.
| Package/Case | SMD/SMT |
| Illumination Type | Illuminated |
| Material | Stainless Steel |
| Operating Force | 220gf |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCPTF-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.