
Multicomp MCRH2AF-10R technical specifications.
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Mount | Through Hole |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Switching Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCRH2AF-10R to view detailed technical specifications.
No datasheet is available for this part.