This 10uF aluminum electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It features a ripple current of 41 and a leakage current of 1175uA at 3 minutes. The capacitor is constructed with an aluminum cylindrical can and has a size of 5 X 11. It is designed for through hole mounting and has a temperature range of -40 to 105°C.
Multicomp MCRH35V106M5X11 technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 41mA |
| Leakage Current | 1175@3MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCRH35V106M5X11 to view detailed technical specifications.
No datasheet is available for this part.