Multicomp MCRH3AF-10R technical specifications.
| Flammability Rating | UL94 V-0 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 25mA |
| Switching Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCRH3AF-10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
