Multicomp MCS2S-B15F technical specifications.
| Package/Case | SMD/SMT |
| Lead Pitch | 2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 1 |
| Operating Force | 0.98N |
| Orientation | Horizontal |
| Reach SVHC Compliant | Unknown |
| Series | MCS2S |
| Termination | SMD/SMT |
| Throw Configuration | SP3T |
| Width | 10.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCS2S-B15F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.