Multicomp MCSCH110-802MU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 8000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 13Ohm |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCSCH110-802MU to view detailed technical specifications.
No datasheet is available for this part.