Multicomp MCSD43-150MU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 0.85(Typ)A |
| Max DC Resistance | 0.235Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCSD43-150MU to view detailed technical specifications.
No datasheet is available for this part.