This is a wirewound inductor with a type of power inductance and unshielded protection style. It has a tolerance of 20% and an inductance test frequency of 100K. The maximum DC current is 5.9A and the maximum DC resistance is 0.0198 ohms. The inductor has a product length of 6.1mm, a height of 4.85mm, and a product depth of 5.5mm. It operates between -55°C and 130°C.
Multicomp MCSD54-1R0MU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.9A |
| Max DC Resistance | 0.0198Ohm |
| Product Length | 6.1mm |
| Height | 4.85mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
Download the complete datasheet for Multicomp MCSD54-1R0MU to view detailed technical specifications.
No datasheet is available for this part.