Multicomp MCSD54-1R5MU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.7A |
| Max DC Resistance | 0.0257Ohm |
| Product Length | 6.1mm |
| Height | 4.85mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
Download the complete datasheet for Multicomp MCSD54-1R5MU to view detailed technical specifications.
No datasheet is available for this part.