This 10uH wirewound inductor features a 20% tolerance and is designed for surface mount applications. With a maximum DC current of 2.3A and a maximum saturation current of 3.2A, it is suitable for a variety of power applications. The inductor has a maximum DC resistance of 0.07 ohms and is constructed with unshielded wirewound technology. It measures 7.8mm in length and 5.3mm in height, making it suitable for surface mount PCBs. The operating temperature range is -55C to 130C.
Multicomp MCSDC0805-100MU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 3.2A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 7.8mm |
| Height | 5.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCSDC0805-100MU to view detailed technical specifications.
No datasheet is available for this part.