Multicomp MCSDC1006-821KU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 820uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 2.55Ohm |
| Product Length | 9.8mm |
| Height | 5.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCSDC1006-821KU to view detailed technical specifications.
No datasheet is available for this part.