Multicomp MCSDRH125B-100MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.5A |
| Maximum Saturation Current | 6.9A |
| Max DC Resistance | 0.0197Ohm |
| Product Length | 12.5mm |
| Height | 6mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCSDRH125B-100MHF to view detailed technical specifications.
No datasheet is available for this part.