This shielded wirewound inductor features a ferrite core and a tolerance of 20%. It has an inductance of 100uH and a maximum DC current of 0.86A. The inductor's maximum DC resistance is 0.589R and it measures 7.6mm in length, 3.55mm in height, and 7.6mm in depth. It operates within a temperature range of -55°C to 130°C.
Multicomp MCSDRH73B-101MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.86A |
| Maximum Saturation Current | 0.79A |
| Max DC Resistance | 0.589Ohm |
| Product Length | 7.6mm |
| Height | 3.55mm |
| Product Depth | 7.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCSDRH73B-101MHF to view detailed technical specifications.
No datasheet is available for this part.