The MCSDRH73B-2R2MHF is a shielded wirewound inductor with a ferrite core and a tolerance of 20%. It has an inductance of 2.2uH and a maximum DC current of 4.6A. The inductor's maximum saturation current is 5.52A and its maximum DC resistance is 0.0216 ohms. It is designed for surface mount applications and has a product length of 7.6mm and a height of 3.55mm. The inductor operates within a temperature range of -55 to 130 degrees Celsius.
Multicomp MCSDRH73B-2R2MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.6A |
| Maximum Saturation Current | 5.52A |
| Max DC Resistance | 0.0216Ohm |
| Product Length | 7.6mm |
| Height | 3.55mm |
| Product Depth | 7.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCSDRH73B-2R2MHF to view detailed technical specifications.
No datasheet is available for this part.