Multicomp MCSEF(U) 005 technical specifications.
| Current Rating | 5A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Package/Case | 2410 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 10.9A²s |
| Typical Cold Resistance | 0.0156Ohm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Multicomp MCSEF(U) 005 to view detailed technical specifications.
No datasheet is available for this part.