Multicomp MCSMT-8540C-3716 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 80mA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.5V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.7kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCSMT-8540C-3716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.