Multicomp MCSMT-G1265A-3719 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 30mA |
| Height | 6.5mm |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 1V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.4kHz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCSMT-G1265A-3719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.