Multicomp MCSPT-G1701-4022 technical specifications.
| Capacitance | 15nF |
| Height | 6mm |
| Max Supply Voltage | 30V |
| Outside Diameter | 17mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCSPT-G1701-4022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.