Multicomp MCSR12X3901FTL technical specifications.
| Resistance | 3.9kohm |
| Power Rating | 250mW |
| Resistor Technology | Thick Film |
| Product Range | - |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | Sulfur Resistant |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| RoHS Compliant | Yes |
Download the complete datasheet for Multicomp MCSR12X3901FTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.