Multicomp MCSSS-12RG technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Force | 1.77N |
| Orientation | Horizontal |
| Reach SVHC Compliant | No |
| Series | MCSSS |
| Termination | PCB |
| Throw Configuration | SPDT |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCSSS-12RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.