Multicomp MCTA015/09 technical specifications.
| Current Rating | 830mA |
| Max Output Voltage | 9V |
| Mount | Chassis |
| Output Current | 830mA |
| Output Voltage | 9V |
| Outside Diameter | 60mm |
| Reach SVHC Compliant | No |
| Secondary Current | 830mA |
| Transformer Type | Toroidal |
| Weight | 300g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA015/09 to view detailed technical specifications.
No datasheet is available for this part.