Multicomp MCTA015/15 technical specifications.
| Current Rating | 500mA |
| Max Output Voltage | 15V |
| Mount | Chassis |
| Output Current | 500mA |
| Output Voltage | 15V |
| Outside Diameter | 64.5mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 500mA |
| Transformer Type | Toroidal |
| Weight | 300g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA015/15 to view detailed technical specifications.
No datasheet is available for this part.