This toroidal power transformer has a maximum output voltage of 9V and a current rating of 1.67A. It is designed for chassis mount applications and has an outside diameter of 67mm. The transformer weighs 480g. The manufacturer does not confirm compliance with SVHC regulations. Operating temperature range is not specified.
Multicomp MCTA030/09 technical specifications.
| Current Rating | 1.67A |
| Max Output Voltage | 9V |
| Mount | Chassis |
| Output Current | 1.67A |
| Output Voltage | 9V |
| Outside Diameter | 67mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 1.67A |
| Transformer Type | Toroidal |
| Weight | 480g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA030/09 to view detailed technical specifications.
No datasheet is available for this part.