Multicomp MCTA030/25 technical specifications.
| Current Rating | 600mA |
| Max Output Voltage | 25V |
| Mount | Chassis |
| Output Current | 600mA |
| Output Voltage | 25V |
| Outside Diameter | 67mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 600mA |
| Transformer Type | Toroidal |
| Weight | 500g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA030/25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.