Multicomp MCTA050/06 technical specifications.
| Current Rating | 4.17A |
| Max Output Voltage | 6V |
| Mount | Chassis |
| Output Current | 4.17A |
| Output Voltage | 6V |
| Outside Diameter | 76mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 4.17A |
| Transformer Type | Toroidal |
| Weight | 600g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA050/06 to view detailed technical specifications.
No datasheet is available for this part.