The MCTA050/09 is a toroidal power transformer with a maximum output voltage of 9V and a current rating of 2.78A. It is designed for chassis mount applications and has an outside diameter of 76mm. The transformer weighs 600g and is manufactured by Multicomp.
Multicomp MCTA050/09 technical specifications.
| Current Rating | 2.78A |
| Max Output Voltage | 9V |
| Mount | Chassis |
| Output Current | 2.78A |
| Output Voltage | 9V |
| Outside Diameter | 76mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 2.78A |
| Transformer Type | Toroidal |
| Weight | 600g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA050/09 to view detailed technical specifications.
No datasheet is available for this part.
